4.7µF metallized polypropylene film capacitor with 450V DC rating and 275V AC rating. Features radial termination, through-hole mounting, and a 10% tolerance. Operating temperature range from -40°C to 100°C, with low ESR of 4.8mΩ. RoHS compliant and lead-free construction.
TDK B32674D4475K technical specifications.
| Capacitance | 4.7uF |
| Construction | RADIAL |
| Depth | 18mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 4.8mR |
| Height | 27.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 450V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D4475K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.