
Radial leaded, through-hole mount metallized film capacitor featuring a 4.7µF capacitance and 10% tolerance. This polypropylene dielectric capacitor operates with a DC rated voltage of 450V and an AC rated voltage of 450V. It offers a low ESR of 7.5mΩ and a maximum operating temperature of 105°C. RoHS compliant with radial leads measuring 0.8mm in diameter and 6mm in length, on a 27.5mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32674D4475K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 7.5mR |
| Height | 27.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D4475K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
