
The B32674D4685K000 is a 6.8uF radial through hole film capacitor from TDK. It features a polypropylene dielectric material and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and has a DC rated voltage of 450V. It measures 31.5mm in length, 36.5mm in height, and 22mm in depth, with a lead pitch of 27.5mm and a lead diameter of 0.8mm. The ESR is 5.4mR and the tolerance is 10%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Depth | 22mm |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 5.4mR |
| Height | 36.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
