Radial polypropylene film capacitor with a 1µF capacitance and 630V DC rating. Features 10% tolerance, 10.5mΩ ESR, and a 27.5mm lead pitch. Designed for through-hole PCB mounting, operating from -40°C to 100°C. RoHS compliant with a 350V AC rating.
Checking distributor stock and pricing after the page loads.
TDK B32674D6105K technical specifications.
| Capacitance | 1uF |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 10.5mR |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.