
Radial metallized film capacitor featuring a polypropylene dielectric. This through-hole component offers a capacitance of 2.2µF with a 10% tolerance and a DC rated voltage of 630V. Designed for general applications, it operates within a temperature range of -40°C to 105°C and exhibits an ESR of 12.4mΩ. The capacitor has a radial lead pitch of 27.5mm and is RoHS compliant.
TDK B32674D6225K000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 12.4mR |
| Height | 24.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D6225K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.