5µF Polypropylene film capacitor with 10% tolerance, rated for 630V DC and 800V AC. Features a radial, through-hole mounting package with a 27.5mm lead pitch, 0.8mm lead diameter, and 6mm lead length. Offers low ESR of 5.8mΩ and operates from -40°C to 105°C. Dimensions are 31.5mm (length) x 22mm (depth) x 36.5mm (height). RoHS compliant and supplied in bulk packaging.
TDK B32674D6505K000 technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 5.8mR |
| Height | 36.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 800V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D6505K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.