
Radial leaded, through-hole mount polypropylene film capacitor with 1µF capacitance and 10% tolerance. Features a 1.05kV AC voltage rating and 875V DC rated voltage. Operating temperature range is -40°C to 105°C, with an ESR of 22.2mΩ. Dimensions include a 31.5mm length, 13.5mm depth, and 23mm height, with a 27.5mm lead pitch and 0.8mm lead diameter. RoHS compliant.
TDK B32674D8105K000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 22.2mR |
| Height | 23mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 1.05kV |
| Voltage Rating (AC) | 1.05kV |
| DC Rated Voltage | 875V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D8105K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
