
Radial metallized polypropylene film capacitor, 875V DC rated voltage, 400V AC rated voltage, 0.47µF capacitance with 10% tolerance. Features low ESR of 14mΩ, a maximum operating temperature of 100°C, and through-hole mounting for PCB applications. This RoHS compliant component has a lead pitch of 27.5mm and a lead diameter of 0.8mm.
TDK B32674D8474K technical specifications.
| Capacitance | 470nF |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 875V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 875V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D8474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
