
The 10uF 300V 10% Through Hole Film Capacitor is a film capacitor with a capacitance of 10uF and a rated voltage of 300VDC or 160VAC. It has a tolerance of 10% and is suitable for operation between -40°C and 100°C. The capacitor is designed for through hole mounting with a radial termination style and a lead diameter of 1.2mm. Its size is 31.5mm in length, 21mm in depth, and 31mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32674F3106K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 31.5(Max) |
| Product Depth (mm) | 21(Max) |
| Product Height (mm) | 31(Max) |
| Seated Plane Height (mm) | 31(Max) |
| Size (mm) | 31.5 X 21 X 31 |
| Capacitance | 10uF |
| Voltage | 300VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32674F3106K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.