The TDK B32674F4225K000 is a film capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a voltage rating of 275V AC and 400V DC. The capacitor is packaged in a radial format with a lead pitch of 27.5mm and a length of 31.5mm. It operates within a temperature range of -40°C to 100°C and is RoHS compliant.
TDK B32674F4225K000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 21.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 280 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 400V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674F4225K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.