Film Capacitors 10uF 450volts 10% 37.5mmL/S 1.0mmL/D
TDK B32676E4106K technical specifications.
| Capacitance | 10uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 39.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 450V |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.