
14µF radial film capacitor featuring a polypropylene dielectric and metallized construction. This through-hole component offers a DC rated voltage of 630V and an AC rated voltage of 350V, with a capacitance tolerance of 10%. Key specifications include a low ESR of 3.7mΩ, operating temperature range from -40°C to 100°C, and dimensions of 42mm (length) x 30mm (depth) x 45mm (height). It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32676E6146K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 14uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 30mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.7mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32676 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676E6146K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
