The TDK B32676E6825K is a film capacitor with a capacitance of 8.2uF and a tolerance of 10%. It has a DC rated voltage of 630V and an AC voltage rating of 350V. The capacitor is packaged in a radial configuration for through-hole mounting. It operates over a temperature range of -40°C to 105°C and is compliant with lead-free standards.
TDK B32676E6825K technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.3mR |
| Height | 37mm |
| Height - Seated (Max) | 1.457inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32676 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 1.102inch |
| RoHS | Compliant |
No datasheet is available for this part.