
This 10uF film capacitor from TDK has a maximum operating voltage of 750VDC and a tolerance of 10%. It features a polypropylene dielectric and a maximum operating temperature range of -40°C to 100°C. The capacitor is designed for through-hole mounting and has a seated plane height of 45mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32676F1106K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 42(Max) |
| Product Depth (mm) | 30(Max) |
| Product Height (mm) | 45(Max) |
| Seated Plane Height (mm) | 45(Max) |
| Size (mm) | 42 X 30 X 45 |
| Capacitance | 10uF |
| Voltage | 750VDC|375VAC |
| Tolerance | 10% |
| DC Rated Voltage | 750VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 375VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32676F1106K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.