This 750VDC rated power film capacitor features a capacitance of 10uF with a tolerance of 5%. It has a dielectric of polypropylene and an ESR of 0.0047. The operating temperature range is -40 to 105 degrees Celsius. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole with a terminal pitch of 37.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 750VDC |
| Tolerance | 5% |
| DC Rated Voltage | 750VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.0047Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 42 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |