Cap Film 12uF 750V PP 5% (42 X 33 X 48mm) Radial Plastic Rectangular Can 37.5mm 0.004 Ohm 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 12uF |
| Voltage | 750VDC |
| Tolerance | 5% |
| DC Rated Voltage | 750VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.004Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 42 X 33 X 48mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |