This 750VDC power film capacitor features a capacitance of 6.8uF with a tolerance of 5%. It has a DC rated voltage of 750V and an ESR of 0.0067. The operating temperature range is from -40°C to 105°C. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole with a terminal pitch of 37.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 750VDC |
| Tolerance | 5% |
| DC Rated Voltage | 750VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.0067Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 42 X 28 X 37mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |