This 7.5uF film capacitor features a radial package with a 1.2mm lead diameter and 42mm length. It has a tolerance of 10% and is suitable for operation between -40°C and 100°C. The capacitor is through-hole mounted and has a tin, matte contact plating. It is packaged in bulk and is compliant with RoHS regulations.
TDK B32676G6755K000 technical specifications.
| Capacitance | 7.5uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 20mm |
| Dielectric | PP |
| Lead Diameter | 1.2mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.