This through hole power film capacitor has a capacitance of 6.8uF with a tolerance of 10% and a DC rated voltage of 875VDC. It has a seated plane height of 42.5mm and a size of 42 X 28 X 42.5mm. The capacitor operates within a temperature range of -40 to 105 degrees Celsius and has an ESR of 0.006. It is constructed in a plastic rectangular can with a dielectric of PP.
TDK B32676G8685K000 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 42(Max) |
| Product Depth (mm) | 28(Max) |
| Product Height (mm) | 42.5(Max) |
| Seated Plane Height (mm) | 42.5(Max) |
| Lead Length (mm) | 6 |
| Size (mm) | 42 X 28 X 42.5 |
| Wire Form | Straight |
| Capacitance | 6.8uF |
| Voltage | 875VDC |
| Tolerance | 10% |
| DC Rated Voltage | 875VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.006Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Construction | Plastic Rectangular Can |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32676G8685K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.