TDK's B32676T6355K is a 3.5uF radial film capacitor with a tolerance of 10% and a voltage rating of 630V. It features a lead-free termination and is packaged in bulk. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
TDK B32676T6355K technical specifications.
| Capacitance | 3.5uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 14.1mR |
| Height - Seated (Max) | 0.748inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.476inch |
| Length | 1.634inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 195 |
| Packaging | Bulk |
| Series | B32676 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 0.945inch |
| RoHS | Compliant |
No datasheet is available for this part.