Cap Film 20uF 750V PP 5% (57.5 X 35 X 50mm) Radial 100°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 20uF |
| Voltage | 750VDC|375VAC |
| Tolerance | 5% |
| DC Rated Voltage | 750VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 375VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 35 X 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |