Sign in to ask questions about the TDK B32678G6206J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32678G6206J technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.9mR |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 2.067inch |
| Length | 2.264inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32678 |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32678G6206J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
