25µF radial film capacitor featuring a polypropylene dielectric and metallized construction. Rated for 630V DC and 350V AC with a 10% tolerance. Offers low ESR of 3.3mΩ and operates across a wide temperature range from -40°C to 100°C. Through-hole mounting with a 2.067" lead pitch and 1.2mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32678G6256K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 25uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 35mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.3mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.067inch |
| Length | 57.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 27 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32678 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32678G6256K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
