Cap Film 25uF 630V PP 10% (57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0033 Ohm 105°C Automotive Bulk
TDK B32678G6256K000 technical specifications.
| Capacitance | 25uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0033Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 57.5 X 35 X 50mm |
| Terminal Pitch | 52.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.