This 15uF film capacitor features a radial package with a through hole mount and a maximum operating temperature of 100°C. The capacitor has a tolerance of 10% and is rated for a DC voltage of 875V. It is packaged in bulk and is compliant with RoHS regulations. The capacitor has a lead diameter of 1.2mm and a length of 57.5mm, and is constructed with a polypropylene dielectric material.
TDK B32678G8156K000 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 35mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 1.2mm |
| Length | 57.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 875V |
| RoHS | Compliant |
No datasheet is available for this part.