This pulse capacitor has a capacitance of 0.015uF with a tolerance of 10% and is rated for 1000VDC and 400VAC. It has a dielectric of PP and a negative capacitance tolerance of -10. The operating temperature range is from -55 to 100 degrees Celsius. The capacitor is constructed with a wound design and has a radial termination style with a terminal pitch of 15. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |