This TDK pulse capacitor features a capacitance of 0.0068uF with a tolerance of 10%. It has a DC rated voltage of 1600VDC and an AC rated voltage of 450VAC. The capacitor is constructed with a wound film dielectric and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is designed to operate over a temperature range of -55°C to 100°C and is available in a through hole radial package with a terminal pitch of 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 1600VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |