The TDK B32682-A1682-K003 is a pulse capacitor with a capacitance of 0.0068uF and a voltage rating of 1600VDC or 450VAC. It has a tolerance of 10% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 100°C and is available in a through-hole radial package with a terminal pitch of 15mm. The TDK B32682-A1682-K003 is a film capacitor suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 1600VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |