This TDK B32682-A2102-J189 capacitor features a pulse type with a capacitance of 0.001uF and a dielectric of PP. It has a DC rated voltage of 2000VDC and an AC rated voltage of 500VAC. The capacitor is constructed with a wound design and has a size of 18 X 5 X 10.5. It can operate within a temperature range of -55 to 100 degrees Celsius and is designed for through hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |