The TDK B32682-A2152-J289 is a pulse film capacitor with a capacitance of 0.0015uF and a working voltage of 2000VDC. It features a 5% tolerance and is constructed with a wound film dielectric. The capacitor is rated for operation between -55°C and 100°C and is available in a through-hole radial package with a terminal pitch of 15mm. It is suitable for use in a variety of applications, including high-voltage filtering and coupling.
TDK B32682-A2152-J289 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32682-A2152-J289 to view detailed technical specifications.
No datasheet is available for this part.