Cap Film 0.0015uF 2000V PP 10% (18 X 6 X 11mm) Radial Wound 15mm 100°C Bulk
TDK B32682-A2152-K000 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32682-A2152-K000 to view detailed technical specifications.
No datasheet is available for this part.