Cap Film 0.0015uF 2000V PP 10% (18 X 6 X 11mm) Radial Wound 15mm 100°C T/R
TDK B32682-A2152-K189 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32682-A2152-K189 to view detailed technical specifications.
No datasheet is available for this part.