The B32682-A2332-J189 is a pulse film capacitor with a capacitance of 0.0033uF. It has a DC rated voltage of 2000V and an AC rated voltage of 500V. The capacitor is constructed with a wound design and has a negative capacitance tolerance of -5%. It is designed for through hole mounting with a radial termination style. The capacitor measures 18 X 8.5 X 14.5 in size and has a terminal pitch of 15. It operates within a temperature range of -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0033uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |