This 0.0047uF pulse capacitor is constructed with a polypropylene dielectric and features a 1250VDC DC rated voltage with a 10% tolerance. The capacitor is rated for 450VAC and has a negative capacitance tolerance of -10%. It operates between -55°C and 100°C and is mounted through a radial termination style. The capacitor measures 18 X 7 X 12.5mm and has a terminal pitch of 15mm.
TDK B32682-A7472-K289 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.