This pulse film capacitor from TDK features a capacitance of 0.0068uF with a tolerance of 5%. It has a DC rated voltage of 1250VDC and an AC rated voltage of 450VAC. The capacitor is designed for through hole mounting with a radial termination style and is constructed with a wound design. It has a size of 18 X 8.5 X 14.5 and a terminal pitch of 15. The operating temperature range is from -55 degrees Celsius to 100 degrees Celsius.
TDK B32682-A7682-J189 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.