The TDK B32682-A7682-J289 is a pulse capacitor with a capacitance of 0.0068uF and a working voltage of 1250VDC or 450VAC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is rated for operation between -55°C and 100°C and is available in a through-hole package with a radial termination style.
TDK B32682-A7682-J289 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.