This is a pulse film capacitor with a capacitance of 0.0068uF, rated for 1250VDC and 450VAC. It has a tolerance of 20% and a dielectric of PP. The capacitor is wound and has a size of 18 X 7 X 12.5mm. It is designed for through hole mounting with a radial termination style and a terminal pitch of 15mm. The operating temperature range is -55 to 110 degrees Celsius.
TDK B32682A7682M289 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 450VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| Special Features | Highest Possible Contact Reliability|Self-Healing Properties|Very High Pulse Strength |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.