The TDK B32683-A0153-J189 is a pulse film capacitor with a capacitance of 0.015uF and a working voltage of 1000VDC or 400VAC. It has a tolerance of 5% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 100°C and is mounted through a hole with a radial termination style. It measures 26.5mm x 6mm x 15mm and has a terminal pitch of 22.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |