This TDK film capacitor features a pulse type construction with a capacitance of 0.0068uF and a dielectric material of polypropylene (PP). It has a high DC rated voltage of 2000VDC and an AC rated voltage of 500VAC. The capacitor is designed to operate within a temperature range of -55°C to 100°C and is suitable for through hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |