The B32683-A7153-J189 is a pulse film capacitor with a capacitance of 0.015uF and a DC rated voltage of 1250VDC. It has a tolerance of 5% and is suitable for operation in temperatures ranging from -55 to 100 degrees Celsius. The capacitor is constructed with a wound design and features a radial termination style. It is designed for through-hole mounting and has a size of 26.5 X 7 X 16.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |