This 0.033uF pulse film capacitor has a DC rated voltage of 1250VDC and an AC rated voltage of 450VAC. It features a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is designed for through hole mounting with a radial termination style and is wound in construction. It measures 26.5mm in length, 10.5mm in width, and 18.5mm in height, with a terminal pitch of 22.5mm. Operating temperature range is from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 10.5 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |