The TDK B32686-A0104-K003 is a pulse capacitor with a capacitance of 0.1uF and a DC rated voltage of 1000VDC. It has a tolerance of 10% and is constructed with a wound film dielectric. The capacitor is rated for operation between -55°C and 100°C and is available in a through-hole package with a radial termination style.
TDK B32686-A0104-K003 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41.5 X 12 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686-A0104-K003 to view detailed technical specifications.
No datasheet is available for this part.