TDK B32686-A1154-J technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.555inch |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 1.654inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32686 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.6kV |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32686-A1154-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.