The B32686-A2683-J is a 68nF film capacitor from TDK with a radial package and through hole mount. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a voltage rating of 500V AC and 2kV DC. It is available in a bulk packaging quantity of 192 pieces.
Sign in to ask questions about the TDK B32686-A2683-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32686-A2683-J technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.28inch |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 1.654inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 192 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32686 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32686-A2683-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.