This 100nF film capacitor from TDK has a voltage rating of 450V AC and a DC rated voltage of 1.6kV. It is a radial lead capacitor with a seated height of 1.28 inches and a lead pitch of 1.476 inches. The capacitor is designed for through hole mounting and has a tolerance of 10%. It operates within a temperature range of -55°C to 110°C.
TDK B32686A1104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.28inch |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 192 |
| Packaging | Bulk |
| Series | B32686 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.6kV |
| Width | 0.709inch |
| RoHS | Compliant |
No datasheet is available for this part.