This film capacitor has a capacitance of 0.047uF and a working voltage of 1600VDC or 450VAC. It features a tolerance of 5% and a dielectric material of polypropylene. The capacitor is designed as a snubber and has an ESR of 0.03. It can operate over a temperature range of -55 to 100 degrees Celsius and is mounted using a screw terminal. The capacitor is constructed in a plastic can with a lug terminal.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 1600VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| ESR | 0.03Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 12 X 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |