This 1250VDC 0.47uF PP film capacitor features a 5% tolerance and is designed for use in high-voltage applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is constructed in a plastic can with a lug terminal and is suitable for screw mounting.
TDK B32686S7474J563 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.