Cap Film 4.5uF 630V PP 5% (31.5 X 21 X 31mm) Radial Plastic Rectangular Can 27.5mm 0.006 Ohm 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.5uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.006Ohm |
| Type | AC Film Capacitor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 21 X 31mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |