
Radial leaded film capacitor featuring a 2µF capacitance and 1.1kV DC rated voltage. This polypropylene dielectric component offers a 10% tolerance and a low 26.3mΩ ESR. Designed for through-hole mounting, it operates within a -40°C to 105°C temperature range and has a 0.8mm lead diameter.
TDK B32774D0205K000 technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Depth | 12.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 26.3mR |
| Height | 21.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32774 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 920V |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
No datasheet is available for this part.