
TDK's B32774D0505K000 is a 5uF radial capacitor with a polypropylene dielectric, rated for 920V and 10% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant, but not Reach SVHC compliant. It is part of TDK's DC LINK series.
Sign in to ask questions about the TDK B32774D0505K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32774D0505K000 technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 30mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 224 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 920V |
| Voltage Rating (AC) | 920V |
| DC Rated Voltage | 1.1kV |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D0505K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.